Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MHH Engineering Slipping Torque Wrench, 15 → 55Nm, 3/8 in Drive, Square Drive

RS Stock No.: 667-5082Brand: MHH EngineeringManufacturers Part No.: 011035
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Slipping Torque Wrench

Torque Range

15 → 55Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

324 mm

Accuracy

±4 %

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

Slipper Torque Wrench

A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.

Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle

Standards

ISO6789:2003

Stock information temporarily unavailable.

BD 260.134

BD 260.134 Each (Exc. Vat)

BD 286.147

BD 286.147 Each (inc. VAT)

MHH Engineering Slipping Torque Wrench, 15 → 55Nm, 3/8 in Drive, Square Drive

Calibration type

BD 260.134

BD 260.134 Each (Exc. Vat)

BD 286.147

BD 286.147 Each (inc. VAT)

MHH Engineering Slipping Torque Wrench, 15 → 55Nm, 3/8 in Drive, Square Drive
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Slipping Torque Wrench

Torque Range

15 → 55Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

324 mm

Accuracy

±4 %

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

Slipper Torque Wrench

A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.

Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle

Standards

ISO6789:2003