Technical Document
Specifications
Brand
MHH EngineeringTorque Range
1 → 6Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
196 mm
Accuracy
±6 %
Calibrated
RSCAL
Country of Origin
United Kingdom
You may be interested in
MHH Engineering Pre-Settable Hex Torque Screwdriver, 1 → 6Nm, 1/4'' Drive, ±6 % AccuracyBrand: MHH Engineering
BD 167.960Each (Exc. Vat)
P.O.A.
MHH Engineering Adjustable Hex Torque Screwdriver, 1 → 6Nm, 1/4 in Drive, ±6 % Accuracy - With RS Calibration
Calibration type
RS Calibration
1
P.O.A.
MHH Engineering Adjustable Hex Torque Screwdriver, 1 → 6Nm, 1/4 in Drive, ±6 % Accuracy - With RS Calibration
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
You may be interested in
MHH Engineering Pre-Settable Hex Torque Screwdriver, 1 → 6Nm, 1/4'' Drive, ±6 % AccuracyBrand: MHH Engineering
BD 167.960Each (Exc. Vat)
Technical Document
Specifications
Brand
MHH EngineeringTorque Range
1 → 6Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
196 mm
Accuracy
±6 %
Calibrated
RSCAL
Country of Origin
United Kingdom
You may be interested in
MHH Engineering Pre-Settable Hex Torque Screwdriver, 1 → 6Nm, 1/4'' Drive, ±6 % AccuracyBrand: MHH Engineering
BD 167.960Each (Exc. Vat)
