Micrel MIC2288YD5 TR, 1-Channel, Step Up DC-DC Converter, Adjustable, 1.2A 5-Pin, TSOT-23

RS Stock No.: 727-5380Brand: MicrelManufacturers Part No.: MIC2288YD5 TR
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Brand

Micrel

Minimum Input Voltage

2.5 V

Maximum Input Voltage

10 V

Minimum Output Current

1.2A

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.35 MHz

Package Type

TSOT-23

Pin Count

5

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

2.9mm

Height

0.87mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 0.87mm

Line Regulation

0.1 %

Load Regulation

0.2 %

Product details

Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Micrel MIC2288YD5 TR, 1-Channel, Step Up DC-DC Converter, Adjustable, 1.2A 5-Pin, TSOT-23
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Micrel MIC2288YD5 TR, 1-Channel, Step Up DC-DC Converter, Adjustable, 1.2A 5-Pin, TSOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Micrel

Minimum Input Voltage

2.5 V

Maximum Input Voltage

10 V

Minimum Output Current

1.2A

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.35 MHz

Package Type

TSOT-23

Pin Count

5

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

2.9mm

Height

0.87mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 0.87mm

Line Regulation

0.1 %

Load Regulation

0.2 %

Product details

Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in