Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Micro Crystal 1MHz Crystal ±100ppm SMD 2-Pin 5 x 1.9 x 0.9mm

RS Stock No.: 729-3325Brand: Micro CrystalManufacturers Part No.: CC4V-1.00000-TA-100
brand-logo
View all in Crystal Units

Technical Document

Specifications

Standard Frequency

1MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

2

Length

5mm

Width_SC_PC

1.9mm

Height

0.9mm

Dimensions

5 x 1.9 x 0.9mm

Frequency Tolerance

±100ppm

Series Resistance

1.2kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Product details

CC4V-T1A

Crystals 5x1.9mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.809

BD 6.809 Each (Exc. Vat)

BD 7.490

BD 7.490 Each (inc. VAT)

Micro Crystal 1MHz Crystal ±100ppm SMD 2-Pin 5 x 1.9 x 0.9mm
Select packaging type

BD 6.809

BD 6.809 Each (Exc. Vat)

BD 7.490

BD 7.490 Each (inc. VAT)

Micro Crystal 1MHz Crystal ±100ppm SMD 2-Pin 5 x 1.9 x 0.9mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.809
10 - 49BD 6.142
50 - 99BD 5.980
100 - 199BD 5.912
200+BD 5.848

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Standard Frequency

1MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

2

Length

5mm

Width_SC_PC

1.9mm

Height

0.9mm

Dimensions

5 x 1.9 x 0.9mm

Frequency Tolerance

±100ppm

Series Resistance

1.2kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Product details

CC4V-T1A

Crystals 5x1.9mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more