Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Micro-Measurements Strain Gauge, ±3% Range, 350Ω

RS Stock No.: 223-6468Brand: Micro-MeasurementsManufacturers Part No.: MMF404140
View all in Strain Gauges

Technical Document

Specifications

Force/ Load Measurement Range

±3%

Gauge Resistance

350Ω

Terminal Type

Linear

Housing Material

STC06 Steel

Width

2.54mm

Gauge Length

3.18mm

Minimum Operating Temperature

-51°C

Maximum Operating Temperature

+80°C

Country of Origin

Israel

Stock information temporarily unavailable.

BD 117.156

BD 117.156 1 Box of 10 (Exc. Vat)

BD 128.872

BD 128.872 1 Box of 10 (inc. VAT)

Micro-Measurements Strain Gauge, ±3% Range, 350Ω

BD 117.156

BD 117.156 1 Box of 10 (Exc. Vat)

BD 128.872

BD 128.872 1 Box of 10 (inc. VAT)

Micro-Measurements Strain Gauge, ±3% Range, 350Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force/ Load Measurement Range

±3%

Gauge Resistance

350Ω

Terminal Type

Linear

Housing Material

STC06 Steel

Width

2.54mm

Gauge Length

3.18mm

Minimum Operating Temperature

-51°C

Maximum Operating Temperature

+80°C

Country of Origin

Israel