Micro-Measurements Strain Gauge, ±5% Range, 350Ω

RS Stock No.: 223-6479Brand: Micro-MeasurementsManufacturers Part No.: CEA-06-125UNA-350/P2
View all in Strain Gauges

Technical Document

Specifications

Force/ Load Measurement Range

±5%

Gauge Resistance

350Ω

Terminal Type

Linear

Housing Material

STC06 Steel

Width

2.54mm

Gauge Length

3.18mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+80°C

Country of Origin

Israel

Stock information temporarily unavailable.

BD 123.282

BD 24.656 Each (In a Pack of 5) (Exc. Vat)

BD 135.610

BD 27.122 Each (In a Pack of 5) (inc. VAT)

Micro-Measurements Strain Gauge, ±5% Range, 350Ω

BD 123.282

BD 24.656 Each (In a Pack of 5) (Exc. Vat)

BD 135.610

BD 27.122 Each (In a Pack of 5) (inc. VAT)

Micro-Measurements Strain Gauge, ±5% Range, 350Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force/ Load Measurement Range

±5%

Gauge Resistance

350Ω

Terminal Type

Linear

Housing Material

STC06 Steel

Width

2.54mm

Gauge Length

3.18mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+80°C

Country of Origin

Israel