Technical Document
Specifications
Brand
MicrochipMemory Size
256kbit
Organisation
32768 x 8 bit
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
25ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Height
1.25mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Length
4.9mm
Width
3.9mm
Minimum Operating Supply Voltage
2.7 V
Product details
Static RAM, Microchip
SRAM (Static Random Access Memory)
BD 3.328
BD 0.666 Each (In a Pack of 5) (Exc. Vat)
BD 3.661
BD 0.733 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.328
BD 0.666 Each (In a Pack of 5) (Exc. Vat)
BD 3.661
BD 0.733 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
256kbit
Organisation
32768 x 8 bit
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
25ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Height
1.25mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Length
4.9mm
Width
3.9mm
Minimum Operating Supply Voltage
2.7 V
Product details