Microchip SRAM, 23LCV1024-I/SN- 1Mbit

Technical Document
Specifications
Brand
MicrochipMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Address Bus Width
24bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Height
1.25mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.5 V
Width
3.9mm
Length
4.9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Static RAM, Microchip
SRAM (Static Random Access Memory)
BD 6.985
BD 1.397 Each (In a Pack of 5) (Exc. Vat)
BD 7.683
BD 1.537 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 6.985
BD 1.397 Each (In a Pack of 5) (Exc. Vat)
BD 7.683
BD 1.537 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Address Bus Width
24bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Height
1.25mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.5 V
Width
3.9mm
Length
4.9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details