Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 24AA025E48-I/SN, 2kbit EEPROM Chip 8-Pin SOIC I2C (2-Wire)

RS Stock No.: 352-243Brand: MicrochipManufacturers Part No.: 24AA025E48-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

2kbit

Interface Type

I2C (2-Wire)

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Stock information temporarily unavailable.

BD 2.200

BD 0.220 1 Bag of 1 (Exc. Vat)

BD 2.420

BD 0.242 1 Bag of 1 (inc. VAT)

Microchip 24AA025E48-I/SN, 2kbit EEPROM Chip 8-Pin SOIC I2C (2-Wire)

BD 2.200

BD 0.220 1 Bag of 1 (Exc. Vat)

BD 2.420

BD 0.242 1 Bag of 1 (inc. VAT)

Microchip 24AA025E48-I/SN, 2kbit EEPROM Chip 8-Pin SOIC I2C (2-Wire)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

2kbit

Interface Type

I2C (2-Wire)

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8