Microchip 24AA025UID-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-2 Wire

RS Stock No.: 178-4952Brand: MicrochipManufacturers Part No.: 24AA025UID-I/P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Data Retention

200yr

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

24AA02UID/24AA025UID I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in
Stock information temporarily unavailable.

BD 8.580

BD 0.143 Each (In a Tube of 60) (Exc. Vat)

BD 9.438

BD 0.157 Each (In a Tube of 60) (inc. VAT)

Microchip 24AA025UID-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-2 Wire

BD 8.580

BD 0.143 Each (In a Tube of 60) (Exc. Vat)

BD 9.438

BD 0.157 Each (In a Tube of 60) (inc. VAT)

Microchip 24AA025UID-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-2 Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Data Retention

200yr

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

24AA02UID/24AA025UID I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in