Microchip 24AA512T-I/SN, 512kbit EEPROM Memory Chip, 900ns 8-Pin SOIC Serial-2 Wire, Serial-I2C

RS Stock No.: 197-5290Brand: MicrochipManufacturers Part No.: 24AA512T-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

512kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

900ns

Data Retention

200yr

Number of Words

64K

Minimum Operating Temperature

-40 °C

BD 2,940.300

BD 0.891 Each (On a Reel of 3300) (Exc. Vat)

BD 3,234.330

BD 0.980 Each (On a Reel of 3300) (inc. VAT)

Microchip 24AA512T-I/SN, 512kbit EEPROM Memory Chip, 900ns 8-Pin SOIC Serial-2 Wire, Serial-I2C

BD 2,940.300

BD 0.891 Each (On a Reel of 3300) (Exc. Vat)

BD 3,234.330

BD 0.980 Each (On a Reel of 3300) (inc. VAT)

Microchip 24AA512T-I/SN, 512kbit EEPROM Memory Chip, 900ns 8-Pin SOIC Serial-2 Wire, Serial-I2C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

512kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

900ns

Data Retention

200yr

Number of Words

64K

Minimum Operating Temperature

-40 °C