Microchip 24C02C-I/SN, 2kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

Technical Document
Specifications
Brand
MicrochipMemory Size
2kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
4.5 to 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.25mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
900ns
Data Retention
200yr
Number of Words
256
BD 16.275
BD 0.163 Each (In a Tube of 100) (Exc. Vat)
BD 17.903
BD 0.179 Each (In a Tube of 100) (inc. VAT)
100
BD 16.275
BD 0.163 Each (In a Tube of 100) (Exc. Vat)
BD 17.903
BD 0.179 Each (In a Tube of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
2kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
4.5 to 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.25mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
900ns
Data Retention
200yr
Number of Words
256