Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 24CSM01-E/P, 1Mbit EEPROM Chip, 400ns 8-Pin PDIP Serial

RS Stock No.: 559-488Brand: MicrochipManufacturers Part No.: 24CSM01-E/P
View all in EEPROM

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial

Package Type

PDIP

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

400ns

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 9.867

BD 4.934 1 Pack of 1 (Exc. Vat)

BD 10.854

BD 5.427 1 Pack of 1 (inc. VAT)

Microchip 24CSM01-E/P, 1Mbit EEPROM Chip, 400ns 8-Pin PDIP Serial

BD 9.867

BD 4.934 1 Pack of 1 (Exc. Vat)

BD 10.854

BD 5.427 1 Pack of 1 (inc. VAT)

Microchip 24CSM01-E/P, 1Mbit EEPROM Chip, 400ns 8-Pin PDIP Serial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial

Package Type

PDIP

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

400ns

Country of Origin

Thailand