Microchip 24CSM01T-E/SN, 1Mbit Serial EEPROM Memory, 5000000ns 8-Pin SOIC I2C (2-Wire)
Technical Document
Specifications
Memory Size
1Mbit
Interface Type
I2C (2-Wire)
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
5000000ns
Country of Origin
Thailand
Stock information temporarily unavailable.
BD 2,976.600
BD 0.902 1 Reel of 1 (Exc. Vat)
BD 3,274.260
BD 0.992 1 Reel of 1 (inc. VAT)
Microchip 24CSM01T-E/SN, 1Mbit Serial EEPROM Memory, 5000000ns 8-Pin SOIC I2C (2-Wire)
3300
BD 2,976.600
BD 0.902 1 Reel of 1 (Exc. Vat)
BD 3,274.260
BD 0.992 1 Reel of 1 (inc. VAT)
Microchip 24CSM01T-E/SN, 1Mbit Serial EEPROM Memory, 5000000ns 8-Pin SOIC I2C (2-Wire)
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Memory Size
1Mbit
Interface Type
I2C (2-Wire)
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
5000000ns
Country of Origin
Thailand