Microchip 24CW1280T-I/MUY, 128kbit EEPROM Chip, 450ns 8-Pin UDFN Serial-2 Wire, Serial-I2C

RS Stock No.: 187-1555Brand: MicrochipManufacturers Part No.: 24CW1280T-I/MUY
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

128kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

UDFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.6 → 5.5V

Number of Bits per Word

8bit

Dimensions

2.05 x 3.05 x 0.48mm

Data Retention

>200yr

Number of Words

16k

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

450ns

BD 2,196.150

BD 0.666 Each (On a Reel of 3300) (Exc. Vat)

BD 2,415.765

BD 0.733 Each (On a Reel of 3300) (inc. VAT)

Microchip 24CW1280T-I/MUY, 128kbit EEPROM Chip, 450ns 8-Pin UDFN Serial-2 Wire, Serial-I2C

BD 2,196.150

BD 0.666 Each (On a Reel of 3300) (Exc. Vat)

BD 2,415.765

BD 0.733 Each (On a Reel of 3300) (inc. VAT)

Microchip 24CW1280T-I/MUY, 128kbit EEPROM Chip, 450ns 8-Pin UDFN Serial-2 Wire, Serial-I2C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

128kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

UDFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.6 → 5.5V

Number of Bits per Word

8bit

Dimensions

2.05 x 3.05 x 0.48mm

Data Retention

>200yr

Number of Words

16k

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

450ns