Technical Document
Specifications
Brand
MicrochipMemory Size
1Mbit
Interface Type
Serial-2 Wire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
128 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.25mm
Number of Words
128
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Maximum Random Access Time
900ns
Automotive Standard
AEC-Q100
Product details
24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
BD 1.798
BD 1.798 Each (Exc. Vat)
BD 1.978
BD 1.978 Each (inc. VAT)
Standard
1
BD 1.798
BD 1.798 Each (Exc. Vat)
BD 1.978
BD 1.978 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 1.798 |
25+ | BD 1.771 |
Technical Document
Specifications
Brand
MicrochipMemory Size
1Mbit
Interface Type
Serial-2 Wire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
128 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.25mm
Number of Words
128
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Maximum Random Access Time
900ns
Automotive Standard
AEC-Q100
Product details