Technical Document
Specifications
Brand
MicrochipMemory Size
256kbit
Interface Type
Serial-I2C
Package Type
SOIJ
Mounting Type
Surface Mount
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
5.25 x 5.26 x 1.98mm
Data Retention
200yr
Maximum Random Access Time
400ns
Number of Words
32K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Product details
24AA256/24FC256/24LC256 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
BD 2.448
BD 0.490 Each (In a Pack of 5) (Exc. Vat)
BD 2.693
BD 0.539 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.448
BD 0.490 Each (In a Pack of 5) (Exc. Vat)
BD 2.693
BD 0.539 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.490 | BD 2.448 |
25 - 95 | BD 0.478 | BD 2.392 |
100+ | BD 0.468 | BD 2.338 |
Technical Document
Specifications
Brand
MicrochipMemory Size
256kbit
Interface Type
Serial-I2C
Package Type
SOIJ
Mounting Type
Surface Mount
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
5.25 x 5.26 x 1.98mm
Data Retention
200yr
Maximum Random Access Time
400ns
Number of Words
32K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Product details