Technical Document
Specifications
Brand
MicrochipMemory Size
512kbit
Interface Type
I2C, Serial-2 Wire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
3500ns
BD 1,669.800
BD 0.506 Each (On a Reel of 3300) (Exc. Vat)
BD 1,836.780
BD 0.557 Each (On a Reel of 3300) (inc. VAT)
Microchip 24FC512T-I/SN, 512kbit EEPROM Chip, 3500ns 8-Pin SOIC I2C, Serial-2 Wire
3300
BD 1,669.800
BD 0.506 Each (On a Reel of 3300) (Exc. Vat)
BD 1,836.780
BD 0.557 Each (On a Reel of 3300) (inc. VAT)
Microchip 24FC512T-I/SN, 512kbit EEPROM Chip, 3500ns 8-Pin SOIC I2C, Serial-2 Wire
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
512kbit
Interface Type
I2C, Serial-2 Wire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
3500ns