Microchip 24LC01BT-E/OT, 1kbit Serial EEPROM Memory, 1000ns 5-Pin SOT-23 Serial-I2C

RS Stock No.: 178-5324Brand: MicrochipManufacturers Part No.: 24LC01BT-E/OT
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1kbit

Interface Type

Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 1.8 x 1.3mm

Data Retention

>200yr

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Random Access Time

1000ns

Product details

24AA01/24LC01B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

BD 462.000

BD 0.154 Each (On a Reel of 3000) (Exc. Vat)

BD 508.200

BD 0.169 Each (On a Reel of 3000) (inc. VAT)

Microchip 24LC01BT-E/OT, 1kbit Serial EEPROM Memory, 1000ns 5-Pin SOT-23 Serial-I2C

BD 462.000

BD 0.154 Each (On a Reel of 3000) (Exc. Vat)

BD 508.200

BD 0.169 Each (On a Reel of 3000) (inc. VAT)

Microchip 24LC01BT-E/OT, 1kbit Serial EEPROM Memory, 1000ns 5-Pin SOT-23 Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1kbit

Interface Type

Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 1.8 x 1.3mm

Data Retention

>200yr

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Random Access Time

1000ns

Product details

24AA01/24LC01B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip