Technical Document
Specifications
Brand
MicrochipMemory Size
8kbit
Interface Type
I2C (2-Wire)
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
5
Stock information temporarily unavailable.
BD 3.300
BD 0.330 Each (Supplied as a Tape) (Exc. Vat)
BD 3.630
BD 0.363 Each (Supplied as a Tape) (inc. VAT)
Microchip 24LC08BT-I/OT, 8kbit EEPROM Chip 5-Pin SOT-23 I2C (2-Wire)
Select packaging type
Standard
10
BD 3.300
BD 0.330 Each (Supplied as a Tape) (Exc. Vat)
BD 3.630
BD 0.363 Each (Supplied as a Tape) (inc. VAT)
Microchip 24LC08BT-I/OT, 8kbit EEPROM Chip 5-Pin SOT-23 I2C (2-Wire)
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
8kbit
Interface Type
I2C (2-Wire)
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
5