Technical Document
Specifications
Brand
MicrochipMemory Size
1024kbit
Interface Type
I2C, Serial-2 Wire
Package Type
PDPIP
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
3500ns
BD 6,842.550
BD 2.074 Each (On a Reel of 3300) (Exc. Vat)
BD 7,526.805
BD 2.281 Each (On a Reel of 3300) (inc. VAT)
Microchip 24LC1025T-I/SN, 1024kbit EEPROM Chip, 3500ns 8-Pin PDPIP I2C, Serial-2 Wire
3300
BD 6,842.550
BD 2.074 Each (On a Reel of 3300) (Exc. Vat)
BD 7,526.805
BD 2.281 Each (On a Reel of 3300) (inc. VAT)
Microchip 24LC1025T-I/SN, 1024kbit EEPROM Chip, 3500ns 8-Pin PDPIP I2C, Serial-2 Wire
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
1024kbit
Interface Type
I2C, Serial-2 Wire
Package Type
PDPIP
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
3500ns
