Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 24LC128-I/P, 128kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C

RS Stock No.: 454-185Brand: MicrochipManufacturers Part No.: 24LC128-I/P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

128kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.4 x 6.35 x 3.3mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

16k

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

24AA128/24FC128/24LC128 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

BD 2.228

BD 0.446 Each (In a Pack of 5) (Exc. Vat)

BD 2.451

BD 0.491 Each (In a Pack of 5) (inc. VAT)

Microchip 24LC128-I/P, 128kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C

BD 2.228

BD 0.446 Each (In a Pack of 5) (Exc. Vat)

BD 2.451

BD 0.491 Each (In a Pack of 5) (inc. VAT)

Microchip 24LC128-I/P, 128kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

128kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.4 x 6.35 x 3.3mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

16k

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

24AA128/24FC128/24LC128 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip