Microchip 24LC16B/SN, 16kbit EEPROM Chip, 3500ns 8-Pin SOIC I2C, Serial-2 Wire

RS Stock No.: 333-024Brand: MicrochipManufacturers Part No.: 24LC16B/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

16kbit

Interface Type

I2C, Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500ns

Stock information temporarily unavailable.

BD 184.800

BD 0.231 Each (In a Box of 800) (Exc. Vat)

BD 203.280

BD 0.254 Each (In a Box of 800) (inc. VAT)

Microchip 24LC16B/SN, 16kbit EEPROM Chip, 3500ns 8-Pin SOIC I2C, Serial-2 Wire

BD 184.800

BD 0.231 Each (In a Box of 800) (Exc. Vat)

BD 203.280

BD 0.254 Each (In a Box of 800) (inc. VAT)

Microchip 24LC16B/SN, 16kbit EEPROM Chip, 3500ns 8-Pin SOIC I2C, Serial-2 Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

16kbit

Interface Type

I2C, Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500ns