Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 24LC16B/SN, 16kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C

RS Stock No.: 823-1097Brand: MicrochipManufacturers Part No.: 24LC16B/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

256

Data Retention

>200yr

Maximum Random Access Time

1000ns

Product details

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

BD 4.070

BD 0.204 Each (In a Pack of 20) (Exc. Vat)

BD 4.477

BD 0.224 Each (In a Pack of 20) (inc. VAT)

Microchip 24LC16B/SN, 16kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C
Select packaging type

BD 4.070

BD 0.204 Each (In a Pack of 20) (Exc. Vat)

BD 4.477

BD 0.224 Each (In a Pack of 20) (inc. VAT)

Microchip 24LC16B/SN, 16kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

256

Data Retention

>200yr

Maximum Random Access Time

1000ns

Product details

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip