Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 24LC32A-I/SN, 32kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

RS Stock No.: 454-381Brand: MicrochipManufacturers Part No.: 24LC32A-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

32kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

4K

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

24AA32A/24LC32A I²C™ Serial EEPROM

Microchip’s 24AA32A/24LC32A family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A Devices
Low-Power CMOS Technology: Active current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 5 ms max.
Self-Timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

BD 2.255

BD 0.226 Each (In a Pack of 10) (Exc. Vat)

BD 2.481

BD 0.249 Each (In a Pack of 10) (inc. VAT)

Microchip 24LC32A-I/SN, 32kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
Select packaging type

BD 2.255

BD 0.226 Each (In a Pack of 10) (Exc. Vat)

BD 2.481

BD 0.249 Each (In a Pack of 10) (inc. VAT)

Microchip 24LC32A-I/SN, 32kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

32kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

4K

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

24AA32A/24LC32A I²C™ Serial EEPROM

Microchip’s 24AA32A/24LC32A family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A Devices
Low-Power CMOS Technology: Active current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 5 ms max.
Self-Timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip