Technical Document
Specifications
Brand
MicrochipMemory Size
512kbit
Interface Type
Serial-2 Wire, Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
64K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.5 x 3.1 x 1.05mm
Data Retention
200yr
Maximum Random Access Time
900ns
Number of Words
64K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Product details
24AA512/24FC512/24LC512 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
BD 4.812
BD 0.962 Each (In a Pack of 5) (Exc. Vat)
BD 5.293
BD 1.058 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.812
BD 0.962 Each (In a Pack of 5) (Exc. Vat)
BD 5.293
BD 1.058 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
512kbit
Interface Type
Serial-2 Wire, Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
64K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.5 x 3.1 x 1.05mm
Data Retention
200yr
Maximum Random Access Time
900ns
Number of Words
64K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Product details