Microchip 24LC515-I/P, 512kB EEPROM Memory, 900ns 8-Pin PDIP Serial-2 Wire, Serial-I2C

RS Stock No.: 823-3315Brand: MicrochipManufacturers Part No.: 24LC515-I/P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

512kB

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Maximum Random Access Time

900ns

Minimum Operating Temperature

-40 °C

Number of Words

64K

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Product details

24AA515/24FC515/24LC515 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

BD 3.839

BD 1.920 Each (In a Pack of 2) (Exc. Vat)

BD 4.223

BD 2.112 Each (In a Pack of 2) (inc. VAT)

Microchip 24LC515-I/P, 512kB EEPROM Memory, 900ns 8-Pin PDIP Serial-2 Wire, Serial-I2C
Select packaging type

BD 3.839

BD 1.920 Each (In a Pack of 2) (Exc. Vat)

BD 4.223

BD 2.112 Each (In a Pack of 2) (inc. VAT)

Microchip 24LC515-I/P, 512kB EEPROM Memory, 900ns 8-Pin PDIP Serial-2 Wire, Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

512kB

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Maximum Random Access Time

900ns

Minimum Operating Temperature

-40 °C

Number of Words

64K

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Product details

24AA515/24FC515/24LC515 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip