Technical Document
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
Serial-I2C
Package Type
SOIJ
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
6 V
Programming Voltage
2.5 → 6V
Number of Bits per Word
8bit
Dimensions
5.33 x 5.38 x 1.98mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
900ns
Number of Words
8K
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Country of Origin
United States
BD 92.250
BD 1.025 Each (In a Tube of 90) (Exc. Vat)
BD 101.475
BD 1.127 Each (In a Tube of 90) (inc. VAT)
90
BD 92.250
BD 1.025 Each (In a Tube of 90) (Exc. Vat)
BD 101.475
BD 1.127 Each (In a Tube of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
Serial-I2C
Package Type
SOIJ
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
6 V
Programming Voltage
2.5 → 6V
Number of Bits per Word
8bit
Dimensions
5.33 x 5.38 x 1.98mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
900ns
Number of Words
8K
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Country of Origin
United States