Microchip 25AA128-I/P, 128kbit Serial EEPROM Memory, 50ns 8-Pin PDIP Serial-SPI

RS Stock No.: 178-4943Brand: MicrochipManufacturers Part No.: 25AA128-I/P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

128kbit

Interface Type

Serial-SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.4 x 6.35 x 3.3mm

Data Retention

200yr

Number of Words

16k

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

50ns

Product details

25AA128/25LC128 SPI Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

BD 35.310

BD 0.588 Each (In a Tube of 60) (Exc. Vat)

BD 38.841

BD 0.647 Each (In a Tube of 60) (inc. VAT)

Microchip 25AA128-I/P, 128kbit Serial EEPROM Memory, 50ns 8-Pin PDIP Serial-SPI

BD 35.310

BD 0.588 Each (In a Tube of 60) (Exc. Vat)

BD 38.841

BD 0.647 Each (In a Tube of 60) (inc. VAT)

Microchip 25AA128-I/P, 128kbit Serial EEPROM Memory, 50ns 8-Pin PDIP Serial-SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

128kbit

Interface Type

Serial-SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.4 x 6.35 x 3.3mm

Data Retention

200yr

Number of Words

16k

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

50ns

Product details

25AA128/25LC128 SPI Serial EEPROM

EEPROM Serial Access - Microchip