Microchip 25AA256-I/P, 256kbit Serial EEPROM Memory, 50ns 8-Pin DFN, PDIP, SOIC, TSSOP Serial-SPI

RS Stock No.: 197-6049Brand: MicrochipManufacturers Part No.: 25AA256-I/P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-SPI

Package Type

DFN, PDIP, SOIC, TSSOP

Mounting Type

Through Hole

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.27 x 6.35 x 3.3mm

Minimum Operating Temperature

-40 °C

Number of Words

32K

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

50ns

Data Retention

200yr

Stock information temporarily unavailable.

BD 50.160

BD 0.836 Each (In a Tube of 60) (Exc. Vat)

BD 55.176

BD 0.920 Each (In a Tube of 60) (inc. VAT)

Microchip 25AA256-I/P, 256kbit Serial EEPROM Memory, 50ns 8-Pin DFN, PDIP, SOIC, TSSOP Serial-SPI

BD 50.160

BD 0.836 Each (In a Tube of 60) (Exc. Vat)

BD 55.176

BD 0.920 Each (In a Tube of 60) (inc. VAT)

Microchip 25AA256-I/P, 256kbit Serial EEPROM Memory, 50ns 8-Pin DFN, PDIP, SOIC, TSSOP Serial-SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-SPI

Package Type

DFN, PDIP, SOIC, TSSOP

Mounting Type

Through Hole

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.27 x 6.35 x 3.3mm

Minimum Operating Temperature

-40 °C

Number of Words

32K

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

50ns

Data Retention

200yr