Microchip 25LC1024T-I/SM, 1Mbit EEPROM Chip, 500ns 8-Pin DFN-S I2C, Serial-2 Wire

RS Stock No.: 333-269Brand: MicrochipManufacturers Part No.: 25LC1024T-I/SM
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

I2C, Serial-2 Wire

Package Type

DFN-S

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

500ns

Stock information temporarily unavailable.

BD 4,920.300

BD 2.343 Each (On a Reel of 2100) (Exc. Vat)

BD 5,412.330

BD 2.577 Each (On a Reel of 2100) (inc. VAT)

Microchip 25LC1024T-I/SM, 1Mbit EEPROM Chip, 500ns 8-Pin DFN-S I2C, Serial-2 Wire

BD 4,920.300

BD 2.343 Each (On a Reel of 2100) (Exc. Vat)

BD 5,412.330

BD 2.577 Each (On a Reel of 2100) (inc. VAT)

Microchip 25LC1024T-I/SM, 1Mbit EEPROM Chip, 500ns 8-Pin DFN-S I2C, Serial-2 Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

I2C, Serial-2 Wire

Package Type

DFN-S

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

500ns