Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 25LC256-E/P, 256kB EEPROM Memory, 160ns 8-Pin PDIP Serial-SPI

RS Stock No.: 823-3346Brand: MicrochipManufacturers Part No.: 25LC256-E/P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

256kB

Interface Type

Serial-SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

32768 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Number of Words

32768

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Data Retention

200yr

Maximum Random Access Time

160ns

Product details

25AA256/25LC256 SPI Serial EEPROM

Microchip’s 25AA256/25LC256 family of devices are 256 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.

The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.

Features

Max. Clock 10 MHz
Maximum write current 5 mA
Read current: 6 mA (typical)
Standby current: 1 μA (typical)
32,768 x 8-bit Organization
64-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V

EEPROM Serial Access - Microchip

You may be interested in
Stock information temporarily unavailable.

BD 3.272

BD 0.654 Each (In a Pack of 5) (Exc. Vat)

BD 3.599

BD 0.719 Each (In a Pack of 5) (inc. VAT)

Microchip 25LC256-E/P, 256kB EEPROM Memory, 160ns 8-Pin PDIP Serial-SPI
Select packaging type

BD 3.272

BD 0.654 Each (In a Pack of 5) (Exc. Vat)

BD 3.599

BD 0.719 Each (In a Pack of 5) (inc. VAT)

Microchip 25LC256-E/P, 256kB EEPROM Memory, 160ns 8-Pin PDIP Serial-SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Memory Size

256kB

Interface Type

Serial-SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

32768 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Number of Words

32768

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Data Retention

200yr

Maximum Random Access Time

160ns

Product details

25AA256/25LC256 SPI Serial EEPROM

Microchip’s 25AA256/25LC256 family of devices are 256 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.

The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.

Features

Max. Clock 10 MHz
Maximum write current 5 mA
Read current: 6 mA (typical)
Standby current: 1 μA (typical)
32,768 x 8-bit Organization
64-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V

EEPROM Serial Access - Microchip

You may be interested in