Technical Document
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
350 mA
Maximum Drain Source Voltage
90 V
Series
2N6661
Package Type
TO-39
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
0.8V
Maximum Power Dissipation
6.25 W
Transistor Configuration
Single
Maximum Gate Source Voltage
20 V
Width
9.398 Dia.mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Forward Diode Voltage
1.2V
Height
6.6mm
Minimum Operating Temperature
-55 °C
BD 7.672
BD 7.672 Each (Exc. Vat)
BD 8.439
BD 8.439 Each (inc. VAT)
Standard
1
BD 7.672
BD 7.672 Each (Exc. Vat)
BD 8.439
BD 8.439 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
350 mA
Maximum Drain Source Voltage
90 V
Series
2N6661
Package Type
TO-39
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
0.8V
Maximum Power Dissipation
6.25 W
Transistor Configuration
Single
Maximum Gate Source Voltage
20 V
Width
9.398 Dia.mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Forward Diode Voltage
1.2V
Height
6.6mm
Minimum Operating Temperature
-55 °C