Microchip 93C46C-I/P, 1kbit EEPROM Memory, 200ns 8-Pin PDIP Serial-Microwire

RS Stock No.: 197-6067Brand: MicrochipManufacturers Part No.: 93C46C-I/P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

64 x 16 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

9.27 x 6.35 x 3.3mm

Data Retention

200yr

Number of Words

64

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

200ns

Stock information temporarily unavailable.

BD 11.550

BD 0.192 Each (In a Tube of 60) (Exc. Vat)

BD 12.705

BD 0.211 Each (In a Tube of 60) (inc. VAT)

Microchip 93C46C-I/P, 1kbit EEPROM Memory, 200ns 8-Pin PDIP Serial-Microwire

BD 11.550

BD 0.192 Each (In a Tube of 60) (Exc. Vat)

BD 12.705

BD 0.211 Each (In a Tube of 60) (inc. VAT)

Microchip 93C46C-I/P, 1kbit EEPROM Memory, 200ns 8-Pin PDIP Serial-Microwire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
60 - 60BD 0.192BD 11.550
120+BD 0.187BD 11.220

Technical Document

Specifications

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

64 x 16 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

9.27 x 6.35 x 3.3mm

Data Retention

200yr

Number of Words

64

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

200ns