Microchip 93C66BT-E/SN, 4kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial

RS Stock No.: 215-3906Brand: MicrochipManufacturers Part No.: 93C66BT-E/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 16 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 to 5.5V

Number of Bits per Word

16bit

Dimensions

4.9 x 3.9 x 1.25mm

Data Retention

200yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Random Access Time

200ns

Stock information temporarily unavailable.

BD 635.250

BD 0.192 Each (On a Reel of 3300) (Exc. Vat)

BD 698.775

BD 0.211 Each (On a Reel of 3300) (inc. VAT)

Microchip 93C66BT-E/SN, 4kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial

BD 635.250

BD 0.192 Each (On a Reel of 3300) (Exc. Vat)

BD 698.775

BD 0.211 Each (On a Reel of 3300) (inc. VAT)

Microchip 93C66BT-E/SN, 4kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 16 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 to 5.5V

Number of Bits per Word

16bit

Dimensions

4.9 x 3.9 x 1.25mm

Data Retention

200yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Random Access Time

200ns