Microchip 93LC56BT-I/SN, 2kbit EEPROM Memory Chip, 250ns 8-Pin SOIC Serial-Microwire

RS Stock No.: 197-5394Brand: MicrochipManufacturers Part No.: 93LC56BT-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

250ns

Data Retention

200yr

Number of Words

128

Minimum Operating Temperature

-40 °C

BD 526.350

BD 0.160 Each (On a Reel of 3300) (Exc. Vat)

BD 578.985

BD 0.176 Each (On a Reel of 3300) (inc. VAT)

Microchip 93LC56BT-I/SN, 2kbit EEPROM Memory Chip, 250ns 8-Pin SOIC Serial-Microwire

BD 526.350

BD 0.160 Each (On a Reel of 3300) (Exc. Vat)

BD 578.985

BD 0.176 Each (On a Reel of 3300) (inc. VAT)

Microchip 93LC56BT-I/SN, 2kbit EEPROM Memory Chip, 250ns 8-Pin SOIC Serial-Microwire

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

250ns

Data Retention

200yr

Number of Words

128

Minimum Operating Temperature

-40 °C