Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 93LC66B-I/P, 4kbit Serial EEPROM Memory, 200ns 8-Pin PDIP Serial-Microwire

RS Stock No.: 454-353Brand: MicrochipManufacturers Part No.: 93LC66B-I/P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-Microwire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

256 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

9.27 x 6.35 x 3.3mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

200ns

Number of Words

256

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

93AA66B/93C66B/93LC66B Microwire Serial EEPROM

Microchip’s 93AA66B/93C66B/93LC66B family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

16-bit x 256 Organisation
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

BD 2.475

BD 0.248 Each (In a Pack of 10) (Exc. Vat)

BD 2.723

BD 0.273 Each (In a Pack of 10) (inc. VAT)

Microchip 93LC66B-I/P, 4kbit Serial EEPROM Memory, 200ns 8-Pin PDIP Serial-Microwire

BD 2.475

BD 0.248 Each (In a Pack of 10) (Exc. Vat)

BD 2.723

BD 0.273 Each (In a Pack of 10) (inc. VAT)

Microchip 93LC66B-I/P, 4kbit Serial EEPROM Memory, 200ns 8-Pin PDIP Serial-Microwire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-Microwire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

256 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

9.27 x 6.35 x 3.3mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

200ns

Number of Words

256

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

93AA66B/93C66B/93LC66B Microwire Serial EEPROM

Microchip’s 93AA66B/93C66B/93LC66B family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

16-bit x 256 Organisation
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip