Technical Document
Specifications
Brand
MicrochipMemory Size
16kbit
Interface Type
Serial-3 Wire
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
1K x 16 bit, 2K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
6 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
16/8bit
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Random Access Time
100ns
Number of Words
1k,2k
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Product details
93C86/93LC86 Microwire Serial EEPROM
EEPROM Serial Access - Microchip
BD 3.052
BD 0.610 Each (In a Pack of 5) (Exc. Vat)
BD 3.357
BD 0.671 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.052
BD 0.610 Each (In a Pack of 5) (Exc. Vat)
BD 3.357
BD 0.671 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
16kbit
Interface Type
Serial-3 Wire
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
1K x 16 bit, 2K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
6 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
16/8bit
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Random Access Time
100ns
Number of Words
1k,2k
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Product details