Technical Document
Specifications
Brand
MicrochipPower Management Function
Buck Converter
For Use With
DM300027, Explorer 16
Kit Classification
Evaluation Board
Kit Name
PICtail Plus
Country of Origin
United States
Product details
PICtail™ Plus Buck/Boost Converter Daughter Board
This PICtail™ Plus Daughter Board provides an easy and economical development platform for dsPIC® SMPS and Digital Power Conversion GS family Digital Signal Controllers, designed to provide low-cost and efficient control for a wide range of power supply topologies and power conversion applications.
Can be connected to Explorer 16 development board or 16-bit 28pin Starter Development board
Explorer 16: use MA330020, dsPIC33FJ16GS504 44pin to 100pin Plug-In Module
16-bit 28pin Starter Development board: use dsPIC33F16GS502-I/PT device
Operates at input voltage range +9V to +15V DC
Two synchronous buck converter power stages
One boost converter power stage
Full Load operation on 3.3V, 5V Buck outputs & 20V Boost output when loaded individually and or simultaneously
5V output1 @ 3A, 3.3V output2 @ 3A, 20V output3 @ 0.75A
PMBus communication interface connector
5Ω/5W switchable resistive load - expandable
Supported by Mindi™ Power Design and Simulator Tool
Parallel operation of two buck converters
Various fault indication & protection
Excellent dynamic load performance & output sequencing
Supplied with
Documentation on CD
BD 75.922
BD 75.922 Each (Exc. Vat)
BD 83.514
BD 83.514 Each (inc. VAT)
1
BD 75.922
BD 75.922 Each (Exc. Vat)
BD 83.514
BD 83.514 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipPower Management Function
Buck Converter
For Use With
DM300027, Explorer 16
Kit Classification
Evaluation Board
Kit Name
PICtail Plus
Country of Origin
United States
Product details
PICtail™ Plus Buck/Boost Converter Daughter Board
This PICtail™ Plus Daughter Board provides an easy and economical development platform for dsPIC® SMPS and Digital Power Conversion GS family Digital Signal Controllers, designed to provide low-cost and efficient control for a wide range of power supply topologies and power conversion applications.
Can be connected to Explorer 16 development board or 16-bit 28pin Starter Development board
Explorer 16: use MA330020, dsPIC33FJ16GS504 44pin to 100pin Plug-In Module
16-bit 28pin Starter Development board: use dsPIC33F16GS502-I/PT device
Operates at input voltage range +9V to +15V DC
Two synchronous buck converter power stages
One boost converter power stage
Full Load operation on 3.3V, 5V Buck outputs & 20V Boost output when loaded individually and or simultaneously
5V output1 @ 3A, 3.3V output2 @ 3A, 20V output3 @ 0.75A
PMBus communication interface connector
5Ω/5W switchable resistive load - expandable
Supported by Mindi™ Power Design and Simulator Tool
Parallel operation of two buck converters
Various fault indication & protection
Excellent dynamic load performance & output sequencing
Supplied with
Documentation on CD