Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip AT17LV010-10PU, 1Mbit EEPROM Memory 8-Pin PDIP 2-Wire

RS Stock No.: 177-1859Brand: MicrochipManufacturers Part No.: AT17LV010-10PU
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

2-Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

1048576 Word x 1 bit

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

3 → 5.5V

Number of Bits per Word

1bit

Dimensions

10.16 x 7.11 x 4.95mm

Data Retention

90yr

Number of Words

1048576

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 8.184

BD 8.184 Each (Exc. Vat)

BD 9.002

BD 9.002 Each (inc. VAT)

Microchip AT17LV010-10PU, 1Mbit EEPROM Memory 8-Pin PDIP 2-Wire
Select packaging type

BD 8.184

BD 8.184 Each (Exc. Vat)

BD 9.002

BD 9.002 Each (inc. VAT)

Microchip AT17LV010-10PU, 1Mbit EEPROM Memory 8-Pin PDIP 2-Wire
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

2-Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

1048576 Word x 1 bit

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

3 → 5.5V

Number of Bits per Word

1bit

Dimensions

10.16 x 7.11 x 4.95mm

Data Retention

90yr

Number of Words

1048576

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines