Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Microchip AT17LV512A-10PU, 512kbit EEPROM Memory 8-Pin PDIP Serial-I2C

RS Stock No.: 177-1665Brand: MicrochipManufacturers Part No.: AT17LV512A-10PU
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

524288 Word x 1 bit

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

3 → 5.5V

Number of Bits per Word

1bit

Dimensions

0.4 x 0.28 x 0.19in

Maximum Operating Temperature

+85 °C

Data Retention

90yr

Number of Words

524288

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

BD 6.794

BD 3.397 Each (In a Pack of 2) (Exc. Vat)

BD 7.473

BD 3.737 Each (In a Pack of 2) (inc. VAT)

Microchip AT17LV512A-10PU, 512kbit EEPROM Memory 8-Pin PDIP Serial-I2C
Select packaging type

BD 6.794

BD 3.397 Each (In a Pack of 2) (Exc. Vat)

BD 7.473

BD 3.737 Each (In a Pack of 2) (inc. VAT)

Microchip AT17LV512A-10PU, 512kbit EEPROM Memory 8-Pin PDIP Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

524288 Word x 1 bit

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

3 → 5.5V

Number of Bits per Word

1bit

Dimensions

0.4 x 0.28 x 0.19in

Maximum Operating Temperature

+85 °C

Data Retention

90yr

Number of Words

524288

Minimum Operating Temperature

-40 °C