Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip AT24C02C-SSHM-B, 2kbit EEPROM Memory Chip, 550ns 8-Pin SOIC Serial-I2C

RS Stock No.: 197-5407Brand: MicrochipManufacturers Part No.: AT24C02C-SSHM-BDistrelec Article No.: 30301802
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

100yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

550ns

Stock information temporarily unavailable.

BD 12.100

BD 0.121 Each (In a Tube of 100) (Exc. Vat)

BD 13.310

BD 0.133 Each (In a Tube of 100) (inc. VAT)

Microchip AT24C02C-SSHM-B, 2kbit EEPROM Memory Chip, 550ns 8-Pin SOIC Serial-I2C

BD 12.100

BD 0.121 Each (In a Tube of 100) (Exc. Vat)

BD 13.310

BD 0.133 Each (In a Tube of 100) (inc. VAT)

Microchip AT24C02C-SSHM-B, 2kbit EEPROM Memory Chip, 550ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

100yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

550ns