Technical Document
Specifications
Brand
MicrochipMemory Size
2kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 to 5.5V
Number of Bits per Word
8bit
Dimensions
3 x 4.4 x 1mm
Number of Words
256
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
550ns
Data Retention
100yr
BD 6.325
BD 0.126 Each (In a Pack of 50) (Exc. Vat)
BD 6.957
BD 0.139 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 6.325
BD 0.126 Each (In a Pack of 50) (Exc. Vat)
BD 6.957
BD 0.139 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
2kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 to 5.5V
Number of Bits per Word
8bit
Dimensions
3 x 4.4 x 1mm
Number of Words
256
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
550ns
Data Retention
100yr