Microchip AT24C04D-SSHM-T, 4kbit EEPROM Memory Chip, 450ns 8-Pin SOIC Serial-I2C

RS Stock No.: 197-5420Brand: MicrochipManufacturers Part No.: AT24C04D-SSHM-T
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.6 V

Programming Voltage

1.7 → 3.6V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

100yr

Number of Words

512

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

450ns

Stock information temporarily unavailable.

BD 462.000

BD 0.116 Each (On a Reel of 4000) (Exc. Vat)

BD 508.200

BD 0.128 Each (On a Reel of 4000) (inc. VAT)

Microchip AT24C04D-SSHM-T, 4kbit EEPROM Memory Chip, 450ns 8-Pin SOIC Serial-I2C

BD 462.000

BD 0.116 Each (On a Reel of 4000) (Exc. Vat)

BD 508.200

BD 0.128 Each (On a Reel of 4000) (inc. VAT)

Microchip AT24C04D-SSHM-T, 4kbit EEPROM Memory Chip, 450ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.6 V

Programming Voltage

1.7 → 3.6V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

100yr

Number of Words

512

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

450ns