Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip AT24C64BN-10SU-2.7, 64kbit EEPROM Memory, 0.9μs 8-Pin SOIC Serial-2 Wire

RS Stock No.: 127-2790Brand: MicrochipManufacturers Part No.: AT24C64BN-10SU-2.7Distrelec Article No.: 30301819
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

0.9µs

Data Retention

100yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Product details

Electrically Erasable PROM Serial Access

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
Stock information temporarily unavailable.

BD 3.960

BD 0.396 Each (In a Pack of 10) (Exc. Vat)

BD 4.356

BD 0.436 Each (In a Pack of 10) (inc. VAT)

Microchip AT24C64BN-10SU-2.7, 64kbit EEPROM Memory, 0.9μs 8-Pin SOIC Serial-2 Wire
Select packaging type

BD 3.960

BD 0.396 Each (In a Pack of 10) (Exc. Vat)

BD 4.356

BD 0.436 Each (In a Pack of 10) (inc. VAT)

Microchip AT24C64BN-10SU-2.7, 64kbit EEPROM Memory, 0.9μs 8-Pin SOIC Serial-2 Wire
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

0.9µs

Data Retention

100yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Product details

Electrically Erasable PROM Serial Access

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in