Technical Document
Specifications
Brand
MicrochipMemory Size
1Mbit
Interface Type
Serial-2 Wire, Serial-I2C
Package Type
TSSOP-8
Mounting Type
Surface Mount
Pin Count
8
Organisation
128K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
550ns
Number of Words
128K
Minimum Operating Temperature
-40 °C
Data Retention
100yr
BD 8.470
BD 0.847 Each (In a Pack of 10) (Exc. Vat)
BD 9.317
BD 0.932 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 8.470
BD 0.847 Each (In a Pack of 10) (Exc. Vat)
BD 9.317
BD 0.932 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
1Mbit
Interface Type
Serial-2 Wire, Serial-I2C
Package Type
TSSOP-8
Mounting Type
Surface Mount
Pin Count
8
Organisation
128K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
550ns
Number of Words
128K
Minimum Operating Temperature
-40 °C
Data Retention
100yr