Technical Document
Specifications
Brand
MicrochipMemory Size
2kbit
Interface Type
SPI
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
5ns
Country of Origin
Philippines
BD 1,347.500
BD 0.270 Each (On a Reel of 5000) (Exc. Vat)
BD 1,482.250
BD 0.297 Each (On a Reel of 5000) (inc. VAT)
Microchip AT25020B-XPD-T, 2kbit EEPROM Chip, 5ns 8-Pin TSSOP SPI
5000
BD 1,347.500
BD 0.270 Each (On a Reel of 5000) (Exc. Vat)
BD 1,482.250
BD 0.297 Each (On a Reel of 5000) (inc. VAT)
Microchip AT25020B-XPD-T, 2kbit EEPROM Chip, 5ns 8-Pin TSSOP SPI
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
2kbit
Interface Type
SPI
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
5ns
Country of Origin
Philippines