Microchip 1Mbit EPROM 32-Pin PDIP, AT27C010-70PU

RS Stock No.: 127-4049Brand: MicrochipManufacturers Part No.: AT27C010-70PUDistrelec Article No.: 30099608
brand-logo
View all in EPROM

Technical Document

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Maximum Random Access Time

70ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

32

Dimensions

42.29 x 13.97 x 4.44mm

Minimum Operating Temperature

-40 °C

Number of Words

128K

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 1Mbit EPROM Chip 20-Pin PDIP
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 11.385

BD 2.277 Each (In a Pack of 5) (Exc. Vat)

BD 12.523

BD 2.505 Each (In a Pack of 5) (inc. VAT)

Microchip 1Mbit EPROM 32-Pin PDIP, AT27C010-70PU
Select packaging type

BD 11.385

BD 2.277 Each (In a Pack of 5) (Exc. Vat)

BD 12.523

BD 2.505 Each (In a Pack of 5) (inc. VAT)

Microchip 1Mbit EPROM 32-Pin PDIP, AT27C010-70PU
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 1Mbit EPROM Chip 20-Pin PDIP
P.O.A.Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Maximum Random Access Time

70ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

32

Dimensions

42.29 x 13.97 x 4.44mm

Minimum Operating Temperature

-40 °C

Number of Words

128K

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 1Mbit EPROM Chip 20-Pin PDIP
P.O.A.Each (In a Pack of 2) (Exc. Vat)