Technical Document
Specifications
Brand
MicrochipMemory Size
2Mbit
Organisation
256K x 8 bit
Maximum Random Access Time
55ns
Reprogramming Technique
OTP
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
32
Dimensions
42.29 x 13.97 x 4.44mm
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Typical Operating Supply Voltage
5 V
Product details
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
BD 32.076
BD 2.673 Each (In a Tube of 12) (Exc. Vat)
BD 35.284
BD 2.940 Each (In a Tube of 12) (inc. VAT)
12
BD 32.076
BD 2.673 Each (In a Tube of 12) (Exc. Vat)
BD 35.284
BD 2.940 Each (In a Tube of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
2Mbit
Organisation
256K x 8 bit
Maximum Random Access Time
55ns
Reprogramming Technique
OTP
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
32
Dimensions
42.29 x 13.97 x 4.44mm
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Typical Operating Supply Voltage
5 V
Product details
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.