Microchip 1Mbit EPROM 40-Pin PDIP, AT27C1024-45PU

RS Stock No.: 127-6552Brand: MicrochipManufacturers Part No.: AT27C1024-45PU
brand-logo
View all in EPROM

Technical Document

Specifications

Memory Size

1Mbit

Organisation

64K x 16 bit

Maximum Random Access Time

45ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Dimensions

52.57 x 13.97 x 4.44mm

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Number of Words

64K

Minimum Operating Temperature

-40 °C

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 4.433

BD 2.216 Each (In a Pack of 2) (Exc. Vat)

BD 4.876

BD 2.438 Each (In a Pack of 2) (inc. VAT)

Microchip 1Mbit EPROM 40-Pin PDIP, AT27C1024-45PU
Select packaging type

BD 4.433

BD 2.216 Each (In a Pack of 2) (Exc. Vat)

BD 4.876

BD 2.438 Each (In a Pack of 2) (inc. VAT)

Microchip 1Mbit EPROM 40-Pin PDIP, AT27C1024-45PU
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Memory Size

1Mbit

Organisation

64K x 16 bit

Maximum Random Access Time

45ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Dimensions

52.57 x 13.97 x 4.44mm

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Number of Words

64K

Minimum Operating Temperature

-40 °C

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in